+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G505015L

Cover; X: 50mm; Y: 50mm; -20÷60°C; ABS; Cover colour: black; UL94HB


Manufacturer: GAINTA

Manufacturer part number:
G505015L
TME Symbol:
G505015L

Specification

Manufacturer
GAINTA
Type of enclosures accessories
cover
Dimension X
50mm
Dimension Y
50mm
Related items
G505015B, G505025B, G505050B
Operating temperature
-20...60°C
Cover material
ABS
Cover colour
black
Flammability rating
UL94HB
Gross weight3.757 g
Certificates
See other products in this category: Enclosures - Other Accessories GAINTA,
*
G505015L
3180 in TME stock
Net price for quantities from 5 pcs - 0.48 USDGross price for quantities from 5 pcs - 0.48 USD
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 50 pcs - 0.20 USDGross price for quantities from 50 pcs - 0.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs