+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2716046

Splice terminal: rail; G; 32A; 0.3kV; screw terminal; grey; L: 22mm


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2716046

Alternative designations: G 5/ 4

TME Symbol:
G54

Specification

Manufacturer
PHOENIX CONTACT
Type of splice terminal
rail
Manufacturer series
G
Current rating
32A
Rated voltage
0.3kV
Electrical mounting
screw terminal
Colour
grey
Flammability rating
UL94V-0
Body material
PA, polyamide
Wire size
24AWG...12AWG
Length
22mm
Wire cross-section
0.2...4mm2
Number of ways
4
Number of terminals
8
Height
22mm
Width
38mm
Operating temperature
-60...110°C
Body colour
grey
Gross weight28.715 g
Certificates
EAN code4017918061784
See other products in this category: Terminal blocks PHOENIX CONTACT,
See other products from this series.:
*
2716046
0 in TME stock
Net price for quantities from 50 pcs - 6.81 USDGross price for quantities from 50 pcs - 6.81 USD
Net price for quantities from 100 pcs - 6.50 USDGross price for quantities from 100 pcs - 6.50 USD
Net price for quantities from 250 pcs - 5.96 USDGross price for quantities from 250 pcs - 5.96 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerCardboard = 50 pcs