+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5615.6614

Knob; with pointer; aluminium; Øshaft: 6mm; Ø15x15mm; grey-black


Manufacturer: MENTOR

Manufacturer part number:
5615.6614
TME Symbol:
G5615.6614

Specification

Manufacturer
MENTOR
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Material
aluminium
Shaft diameter
6mm
Knob dimensions
Ø15x15mm
Colour
grey-black
Mounting
screw fastening
Shaft surface
smooth
Gross weight3.9 g
Certificates
See other products in this category: Knobs for shaft potentiometers MENTOR,
*
5615.6614
185 in TME stock
Net price for quantities from 1 pcs - 5.21 USDGross price for quantities from 1 pcs - 5.21 USD
Net price for quantities from 5 pcs - 4.66 USDGross price for quantities from 5 pcs - 4.66 USD
Net price for quantities from 25 pcs - 4.38 USDGross price for quantities from 25 pcs - 4.38 USD
Net price for quantities from 100 pcs - 4.10 USDGross price for quantities from 100 pcs - 4.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcs