+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

5617.6614

Knob; with pointer; aluminium; Øshaft: 6mm; Ø24x15mm; grey-black


Manufacturer: MENTOR

Manufacturer part number:
5617.6614
TME Symbol:
G5617.6614

Specification

Manufacturer
MENTOR
Type of accessories for potentiometer
knob
Kind of knob
with pointer
Material
aluminium
Shaft diameter
6mm
Knob dimensions
Ø24x15mm
Colour
grey-black
Mounting
screw fastening
Shaft surface
smooth
Gross weight7.37 g
Certificates
See other products in this category: Knobs for shaft potentiometers MENTOR,
*
5617.6614
90 in TME stock
Net price for quantities from 1 pcs - 6.24 USDGross price for quantities from 1 pcs - 6.24 USD
Net price for quantities from 5 pcs - 5.61 USDGross price for quantities from 5 pcs - 5.61 USD
Net price for quantities from 20 pcs - 5.00 USDGross price for quantities from 20 pcs - 5.00 USD
Net price for quantities from 100 pcs - 4.37 USDGross price for quantities from 100 pcs - 4.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 20 pcs