+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G5V-2 24VDC

Relay: electromagnetic; Ucoil: 24VDC; DPDT; Icontacts max: 2A; PCB


Manufacturer: OMRON Electronic Components

Manufacturer part number:
G5V-2 24VDC
TME Symbol:
G5V2-24

Specification

Manufacturer
OMRON Electronic Components
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
DPDT
Contact current max.
2A
AC contacts rating @R
0.5A / 125V AC
DC contacts rating @R
2A / 30V DC
Manufacturer series
G5V-2
Switched voltage
max. 125V AC, max. 125V DC
Relay variant
miniature
Mounting
PCB
Coil resistance
1152Ω
Operate time
7ms
Body dimensions
20.5x10.1x11.5mm
Release time
3ms
Coil power consumption
0.5W
Contact resistance
50mΩ
Terminal pitch
5mm
Coil current
20.8mA
Contact plating
gold-plated
Operating temperature
-25...70°C
Dimensions
Output configuration
Gross weight5.205 g
Certificates
See other products from this series.:
*
G5V-2 24VDC
4313 in TME stock
Net price for quantities from 1 pcs - 3.04 USDGross price for quantities from 1 pcs - 3.04 USD
Net price for quantities from 5 pcs - 2.77 USDGross price for quantities from 5 pcs - 2.77 USD
Net price for quantities from 25 pcs - 2.49 USDGross price for quantities from 25 pcs - 2.49 USD
Net price for quantities from 100 pcs - 2.21 USDGross price for quantities from 100 pcs - 2.21 USD
Net price for quantities from 500 pcs - 1.94 USDGross price for quantities from 500 pcs - 1.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcsCardboard = 500 pcs