+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

G6K-2F 5VDC

Relay: electromagnetic; Ucoil: 5VDC; DPDT; Icontacts max: 1A; G6K


Manufacturer: OMRON Electronic Components

Manufacturer part number:
G6K-2F 5VDC
TME Symbol:
G6K-2F-5DC

Specification

Manufacturer
OMRON Electronic Components
Type of relay
electromagnetic
Coil voltage
5V DC
Contacts configuration
DPDT
Contact current max.
1A
AC contacts rating @R
0.3A / 125V AC
DC contacts rating @R
1A / 30V DC
Manufacturer series
G6K
Switched voltage
max. 60V DC, max. 125V AC
Relay variant
subminiature
Mounting
SMD
Coil resistance
237Ω
Operate time
3ms
Body dimensions
10x6.5x5.2mm
Release time
3ms
Coil power consumption
100mW
Contact resistance
100mΩ
Terminal pitch
2.54mm
Coil current
21.1mA
Operating temperature
-40...70°C
Gross weight0.67 g
Certificates
See other products from this series.:
*
G6K-2F 5VDC
348 in TME stock
Net price for quantities from 1 pcs - 4.28 USDGross price for quantities from 1 pcs - 4.28 USD
Net price for quantities from 5 pcs - 3.89 USDGross price for quantities from 5 pcs - 3.89 USD
Net price for quantities from 25 pcs - 3.02 USDGross price for quantities from 25 pcs - 3.02 USD
Net price for quantities from 100 pcs - 2.82 USDGross price for quantities from 100 pcs - 2.82 USD
Net price for quantities from 500 pcs - 2.63 USDGross price for quantities from 500 pcs - 2.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsCardboard = 500 pcs