+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: OMRON Electronic Components
Manufacturer | OMRON Electronic Components | |
Type of relay | electromagnetic | |
Coil voltage | 24V DC | |
Contacts configuration | SPST-NO + SPST-NC | |
Contact current max. | 300A | |
Coil current | 250mA | |
Switched voltage | max. 30V DC, max. 1kV AC | |
Relay variant | power | |
Manufacturer series | G9KA | |
Mounting | PCB | |
Body dimensions | 51x61x58.4mm | |
Coil resistance | 96Ω | |
Coil power consumption | 1012mW | |
Contact resistance | 0.2mΩ | |
Min. insulation resistance | 1GΩ | |
Operating temperature | -40...85°C |