+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GA0909FFLGK-RC

Transition: adapter; D-Sub 9pin female,both sides


Manufacturer: MH CONNECTORS

Manufacturer part number:
GA0909FFLGK-RC
TME Symbol:
GA0909FFLGK-RC

Specification

Manufacturer
MH CONNECTORS
Type of transition
adapter
Connector variant
self-configuration
Cable/adapter structure
  • both sides
  • D-Sub 9pin female
Gross weight26.9 g
Certificates
See other products in this category: D-Sub adaptors MH CONNECTORS,
*
GA0909FFLGK-RC
14 in TME stock
Net price for quantities from 1 pcs - 4.85 USDGross price for quantities from 1 pcs - 4.85 USD
Net price for quantities from 10 pcs - 3.52 USDGross price for quantities from 10 pcs - 3.52 USD
Net price for quantities from 20 pcs - 3.23 USDGross price for quantities from 20 pcs - 3.23 USD
Net price for quantities from 50 pcs - 2.86 USDGross price for quantities from 50 pcs - 2.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 50 pcs