+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GAX42040A

Fourth pole; side; 40A; GA


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
GAX42040A
TME Symbol:
GAX42040A

Specification

Manufacturer
LOVATO ELECTRIC
Type of installation accessories
fourth pole
Mounting
side
Current rating
40A
Manufacturer series
GA
Breaker features
simultaneous closing operation
Related items
GA016A, GA025A, GA032A, GA040A
Gross weight43.5 g
Certificates
EAN code8013975177761
See other products in this category: Disconnectors LOVATO ELECTRIC,
See other products from this series.:
*
GAX42040A
20 in TME stock
Net price for quantities from 1 pcs - 9.74 USDGross price for quantities from 1 pcs - 9.74 USD
Net price for quantities from 5 pcs - 9.14 USDGross price for quantities from 5 pcs - 9.14 USD
Net price for quantities from 10 pcs - 8.53 USDGross price for quantities from 10 pcs - 8.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs