+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GBR-403-100M-10%

Resistor: thick film; 100MΩ; THT; 2W; ±10%; Pitch: 19.05x38.1mm


Manufacturer: TELPOD

Manufacturer part number:
GBR-403-100M-10%
TME Symbol:
GBR-403-100M-10%

Specification

Manufacturer
TELPOD
Type of resistor
thick film
Resistance
100MΩ
Mounting
THT
Power
2W
Tolerance
±10%
Terminal pitch
19.05x38.1mm
Gross weight0.04 g
Certificates
See other products in this category: THT Resistors TELPOD,
*
GBR-403-100M-10%
0 in TME stock
Net price for quantities from 100 pcs - 7.94 USDGross price for quantities from 100 pcs - 7.94 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.