+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EV13

EMobility: cable; 230VAC; 3.6kW; IP55; single-phase; 5m; 16A

Manufacturer: GREEN CELL

Manufacturer part number:
EV13
TME Symbol:
GC-EV13

Specification

Manufacturer
GREEN CELL
Type of eMobility
cable
Rated voltage
230V AC
Power
3.6kW
IP rating
IP55
Version
single-phase
Application
charging electric cars, Outlander PHEV, Golf / Passat GTE, 330e, Panamera E-Hybrid, Prius Plug-In
Cable length
5m
Max. operating current
16A
Conform to the norm
IEC 62196
Operating temperature
-30...50°C
Cable/adapter structure
  • both sides
  • Type 2
Gross weight2.9661 kg
Certificates
See other products in this category: Cars and Trailers Cables GREEN CELL,
*
EV13
1 in TME stock
Net price for quantities from 1 pcs - 94.57 USDGross price for quantities from 1 pcs - 94.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.