+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INV05DE

Converter: DC/AC; 300W; Uout: 230VAC; 12V; universal; 175x106x60mm


Manufacturer: GREEN CELL

Manufacturer part number:
INV05DE
TME Symbol:
GC-INV05DE

Specification

Manufacturer
GREEN CELL
Type of converter
DC/AC
Output power
300W
Output voltage
230V AC
Protection
anti-overvoltage OVP, overheating OTP
Rechargeable battery voltage
12V
Application
universal
Converter features
pure sinusoid
Dimensions
175x106x60mm
Caution!
  • without rechargeable batteries
Kit contents
  • fuse
  • wire jumpers
Gross weight1.0067 kg
Certificates
See other products in this category: Car Converters GREEN CELL,
*
INV05DE
0 in TME stock
Net price for quantities from 1 pcs - 41.47 USDGross price for quantities from 1 pcs - 41.47 USD
Net price for quantities from 3 pcs - 39.93 USDGross price for quantities from 3 pcs - 39.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.