+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INV10

Converter: DC/AC; 2kW; Uout: 230VAC; Out: AC sockets 230V; 85%; 12V


Manufacturer: GREEN CELL

Manufacturer part number:
INV10
TME Symbol:
GC-INV10

Specification

Manufacturer
GREEN CELL
Type of converter
DC/AC
Output power
2kW
Output voltage
230V AC
Kind of output connector
AC sockets 230V
Protection
anti-overvoltage OVP, overheating OTP
Efficiency
85%
Rechargeable battery voltage
12V
Application
universal
Converter features
modified sine wave
Dimensions
315x178x76mm
Caution!
  • without rechargeable batteries
Kit contents
  • fuse
  • wire jumpers
Gross weight4.0476 kg
Certificates
See other products in this category: Car Converters GREEN CELL,
*
INV10
2 in TME stock
Net price for quantities from 1 pcs - 110.43 USDGross price for quantities from 1 pcs - 110.43 USD
Net price for quantities from 3 pcs - 106.34 USDGross price for quantities from 3 pcs - 106.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.