+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

UPSLPPC1200

Power supply: UPS; 1.2kW; 2kVA; 230V; French x2,cables; Ubatt: 24V


Manufacturer: GREEN CELL

Manufacturer part number:
UPSLPPC1200
TME Symbol:
GC-UPSLPPC1200

Specification

Manufacturer
GREEN CELL
Type of power supply
UPS
Power
1.2kW
Power
2kVA
Output voltage
230V
Connection
cables, French x2
Body dimensions
160x240x390mm
Number of output sockets
2
Protection
anti-overload OLP, anti-overvoltage OVP, discharge below, overcharging protection, overheating OTP, short circuit protection SCP
Rechargeable battery voltage
24V
Frequency
50Hz
Operating temperature
-5...40°C
Manufacturer series
Power Core
Power factor
≥0.6
Power supply unit features
AVR automatic regulation of mains voltage
Topology
Line Interactive
Cable length
1.4m
Supply voltage
  • 155...285V
Battery/ rechargeable battery
  • none
Gross weight11.448 kg
Certificates
EAN code5904326376632
See other products in this category: Computer Power Supply Units and UPSs GREEN CELL,
See other products from this series.:
*
UPSLPPC1200
1 in TME stock
Net price for quantities from 1 pcs - 262.02 USDGross price for quantities from 1 pcs - 262.02 USD
Net price for quantities from 2 pcs - 243.31 USDGross price for quantities from 2 pcs - 243.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.