+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GC6010-M

Laboratory connector: 6mm banana; plug; 60A; 8AWG; 0.2mΩ


Manufacturer: AMASS

Manufacturer part number:
GC6010-M
TME Symbol:
GC6010-M

Specification

Manufacturer
AMASS
Type of lab connector
6mm banana
Connector
plug
Contact material
brass gold plated
Current rating
60A
Wire size
8AWG
Contact resistance
0.2mΩ
Gross weight1.939 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Laboratory Connectors - Others AMASS,
*
GC6010-M
1316 in TME stock
Net price for quantities from 5 pcs - 0.92 USDGross price for quantities from 5 pcs - 0.92 USD
Net price for quantities from 25 pcs - 0.81 USDGross price for quantities from 25 pcs - 0.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs