+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GC8010-M

Laboratory connector: 8mm banana; plug; 80A; soldered; 6AWG


Manufacturer: AMASS

Manufacturer part number:
GC8010-M
TME Symbol:
GC8010-M

Specification

Manufacturer
AMASS
Type of lab connector
8mm banana
Connector
plug
Contact material
brass gold plated
Current rating
80A
Mounting
soldered
Wire size
6AWG
Contact resistance
0.15mΩ
Gross weight4.774 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Laboratory Connectors - Others AMASS,
*
GC8010-M
404 in TME stock
Net price for quantities from 5 pcs - 1.40 USDGross price for quantities from 5 pcs - 1.40 USD
Net price for quantities from 25 pcs - 1.25 USDGross price for quantities from 25 pcs - 1.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs