+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: GW INSTEK
Alternative designations: 03LLDS2254GR/S
Manufacturer | GW INSTEK | |
Type of oscilloscope | digital | |
Kind of oscilloscope | DSO | |
Number of channels | 4 | |
Band | 250MHz | |
Sampling | 2,5Gsps (in real time) | |
Memory record length | 100Mpts | |
Kind of display used | LCD TFT 10,1" | |
Trigger modes | automatic, normal, single | |
Trigger | falling-edge, impulse width, Nth Edge, rising-edge, RS232/UART | |
Time base | 0.5n...1ks/div | |
Vertical resolution | 12bit | |
Input coupling | AC, DC, GND | |
Rise time | 1.75ns | |
Input impedance | 1MΩ/15pF | |
Input sensitivity | 500µV/div...10V/div | |
Dimensions | 325x209.5x111.5mm | |
Connectors for the country | Europe |