+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1228501

Screwdriver: torque; 137mm; 2.8÷13.6Nm; 1/4"; ±6%; Kit: knob


Manufacturer: GEDORE

Manufacturer part number:
1228501
TME Symbol:
GEDORE-1228501

Specification

Manufacturer
GEDORE
Type of screwdriver
torque
Overall length
137mm
Torque
2.8...13.6Nm
Holder socket size - inch
1/4"
Measurement accuracy
±6%
Kit contents
knob
Gross weight423 g
EAN code4002805921647
See other products in this category: Torque screwdrivers GEDORE,
*
1228501
0 in TME stock
Net price for quantities from 1 pcs - 194.77 USDGross price for quantities from 1 pcs - 194.77 USD
Net price for quantities from 3 pcs - 176.51 USDGross price for quantities from 3 pcs - 176.51 USD
Net price for quantities from 5 pcs - 164.34 USDGross price for quantities from 5 pcs - 164.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.