+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1471465

Screwdriver: torque; 111mm; 0.27÷1.35Nm; 1/4"; ±6%


Manufacturer: GEDORE

Manufacturer part number:
1471465
TME Symbol:
GEDORE-1471465

Specification

Manufacturer
GEDORE
Type of screwdriver
torque
Overall length
111mm
Torque
0.27...1.35Nm
Holder socket size - inch
1/4"
Measurement accuracy
±6%
Gross weight255 g
EAN code4002805921623
See other products in this category: Torque screwdrivers GEDORE,
*
1471465
15 in TME stock
Net price for quantities from 1 pcs - 152.38 USDGross price for quantities from 1 pcs - 152.38 USD
Net price for quantities from 3 pcs - 138.11 USDGross price for quantities from 3 pcs - 138.11 USD
Net price for quantities from 5 pcs - 128.58 USDGross price for quantities from 5 pcs - 128.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.