+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1482319

Screwdriver: universal-set; Phillips,slot; 6pcs.


Manufacturer: GEDORE

Manufacturer part number:
1482319
TME Symbol:
GEDORE-1482319

Specification

Manufacturer
GEDORE
Type of screwdriver
universal - set
Kind of bit
Phillips, slot
Bit size
PH1, PH2, SL 4, SL 5.5, SL 6.5, SL 8
Blade material
chrome vanadium molybdenum steel
Quantity in set/package
6pcs.
Tool set features
  • handle has a suspension hole
  • three-component handle
Gross weight690.5 g
EAN code4010886812372
See other products in this category: Screwdrivers Sets GEDORE,
*
1482319
2 in TME stock
Net price for quantities from 1 set - 26.67 USDGross price for quantities from 1 set - 26.67 USD
Net price for quantities from 3 set - 24.17 USDGross price for quantities from 3 set - 24.17 USD
Net price for quantities from 5 set - 22.50 USDGross price for quantities from 5 set - 22.50 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.