+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1482335

Screwdriver: universal-set; Torx®; 10pcs; Kit: screwdriver


Manufacturer: GEDORE

Manufacturer part number:
1482335
TME Symbol:
GEDORE-1482335

Specification

Manufacturer
GEDORE
Type of screwdriver
universal - set
Kind of bit
Torx®
Bit size
T7, T8, T9, T10, T15, T20, T25, T27, T30, T40
Quantity in set/package
10pcs.
Kit contents
screwdriver
Screwdriver features
  • handle has a suspension hole
  • three-component handle
Gross weight806 g
EAN code4010886812396
See other products in this category: Screwdrivers Sets GEDORE,
*
1482335
0 in TME stock
Net price for quantities from 1 set - 86.11 USDGross price for quantities from 1 set - 86.11 USD
Net price for quantities from 3 set - 78.02 USDGross price for quantities from 3 set - 78.02 USD
Net price for quantities from 5 set - 72.64 USDGross price for quantities from 5 set - 72.64 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.