+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1589849

Tools set: pipe bender; 3÷4mm,5mm,6mm,8mm,10mm; Kit: die x5


Manufacturer: GEDORE

Manufacturer part number:
1589849
TME Symbol:
GEDORE-1589849

Specification

Manufacturer
GEDORE
Type of tools set
pipe bender
Size
3...4mm, 5mm, 6mm, 8mm, 10mm
Kit contents
die x5
Gross weight2.4 kg
EAN code4017981278515
See other products in this category: Pipe Benders GEDORE,
*
1589849
0 in TME stock
Net price for quantities from 1 set - 463.60 USDGross price for quantities from 1 set - 463.60 USD
Net price for quantities from 3 set - 420.14 USDGross price for quantities from 3 set - 420.14 USD
Net price for quantities from 5 set - 391.16 USDGross price for quantities from 5 set - 391.16 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.