+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1731904

Universal pulley puller; 3-armig; Thread: M18; max.7500kg; 19mm


Manufacturer: GEDORE

Manufacturer part number:
1731904
TME Symbol:
GEDORE-1731904

Specification

Manufacturer
GEDORE
Type of tool
universal pulley puller
Version
3-armig
Thread
M18
Grip capacity
max. 220mm
Load
max. 7500kg
Thread length
170mm
Holder socket size - mm
19mm
Thread pitch
1.5
Gross weight3.2 kg
EAN code4036976112795
See other products in this category: Pullers GEDORE,
*
1731904
0 in TME stock
Net price for quantities from 1 pcs - 215.81 USDGross price for quantities from 1 pcs - 215.81 USD
Net price for quantities from 3 pcs - 195.57 USDGross price for quantities from 3 pcs - 195.57 USD
Net price for quantities from 5 pcs - 182.09 USDGross price for quantities from 5 pcs - 182.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.