+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1733095

Screwdriver: insulated-set; insulated; Pozidriv®,slot; 3/8"


Manufacturer: GEDORE

Manufacturer part number:
1733095
TME Symbol:
GEDORE-1733095

Specification

Manufacturer
GEDORE
Type of screwdriver
insulated - set
Kind of screwdriver
insulated
Kind of bit
Pozidriv®, slot
Conform to the norm
VDE
Holder socket size - inch
3/8"
Tools application
tool trolley
Kind of package
in a foam tray
Quantity in set/package
6pcs.
Kit contents
screwdriver
Screwdriver features
  • handle has a suspension hole
  • three-component handle
Gross weight846 g
EAN code4010886840313
See other products in this category: Screwdrivers Sets GEDORE,
*
1733095
0 in TME stock
Net price for quantities from 1 set - 85.39 USDGross price for quantities from 1 set - 85.39 USD
Net price for quantities from 3 set - 77.37 USDGross price for quantities from 3 set - 77.37 USD
Net price for quantities from 5 set - 72.03 USDGross price for quantities from 5 set - 72.03 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.