+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GEDORE | |
Type of screwdriver | precision | |
Kind of bit | slot | |
Bit size | 2.5mm | |
Blade length | 75mm | |
Overall length | 170mm | |
Blade material | chrome vanadium molybdenum steel | |
Screwdriver features | two-component handle |