+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1845063

Screwdriver: precision; hex key; 0.7mm; Blade length: 60mm


Manufacturer: GEDORE

Manufacturer part number:
1845063
TME Symbol:
GEDORE-1845063

Specification

Manufacturer
GEDORE
Type of screwdriver
precision
Kind of bit
hex key
Bit size
0.7mm
Blade length
60mm
Overall length
155mm
Blade material
chrome vanadium molybdenum steel
Screwdriver features
two-component handle
Gross weight18 g
EAN code4010886857663
See other products in this category: Precision Screwdrivers GEDORE,
*
1845063
0 in TME stock
Net price for quantities from 1 pcs - 8.79 USDGross price for quantities from 1 pcs - 8.79 USD
Net price for quantities from 3 pcs - 7.96 USDGross price for quantities from 3 pcs - 7.96 USD
Net price for quantities from 5 pcs - 7.41 USDGross price for quantities from 5 pcs - 7.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.