+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1878743

Screwdriver: universal-set; Phillips,slot; 6pcs.


Manufacturer: GEDORE

Manufacturer part number:
1878743
TME Symbol:
GEDORE-1878743

Specification

Manufacturer
GEDORE
Type of screwdriver
universal - set
Kind of bit
Phillips, slot
Bit size
PH1, PH2, SL 4.5, SL 5, SL 6.5, SL 8
Blade material
chrome vanadium molybdenum steel
Quantity in set/package
6pcs.
Tool set features
  • handle has a suspension hole
  • three-component handle
Gross weight950.9 g
EAN code4010886860113
See other products in this category: Screwdrivers Sets GEDORE,
*
1878743
2 in TME stock
Net price for quantities from 1 set - 49.18 USDGross price for quantities from 1 set - 49.18 USD
Net price for quantities from 3 set - 44.57 USDGross price for quantities from 3 set - 44.57 USD
Net price for quantities from 5 set - 41.49 USDGross price for quantities from 5 set - 41.49 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.