+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2282429

Screwdriver: torque; 169mm; 1/4"; 1÷6Nm


Manufacturer: GEDORE

Manufacturer part number:
2282429
TME Symbol:
GEDORE-2282429

Specification

Manufacturer
GEDORE
Type of screwdriver
torque
Overall length
169mm
Holder socket size - inch
1/4"
Torque
1...6Nm
Gross weight473.6 g
EAN code701936219664
See other products in this category: Torque screwdrivers GEDORE,
*
2282429
1 in TME stock
Net price for quantities from 1 pcs - 312.60 USDGross price for quantities from 1 pcs - 312.60 USD
Net price for quantities from 3 pcs - 283.29 USDGross price for quantities from 3 pcs - 283.29 USD
Net price for quantities from 5 pcs - 263.76 USDGross price for quantities from 5 pcs - 263.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.