+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2519062

Screwdriver: standard; Torx®; T20; Blade length: 125mm


Manufacturer: GEDORE

Manufacturer part number:
2519062
TME Symbol:
GEDORE-2519062

Specification

Manufacturer
GEDORE
Type of screwdriver
standard
Kind of bit
Torx®
Bit size
T20
Blade length
125mm
Overall length
152mm
Blade material
chrome vanadium steel
Kind of handle
T
Screwdriver features
  • ergonomic handle
  • handle has a suspension hole
Gross weight38.92 g
EAN code4010886933176
See other products in this category: Standard Screwdrivers GEDORE,
*
2519062
2 in TME stock
Net price for quantities from 1 pcs - 10.23 USDGross price for quantities from 1 pcs - 10.23 USD
Net price for quantities from 3 pcs - 9.27 USDGross price for quantities from 3 pcs - 9.27 USD
Net price for quantities from 5 pcs - 8.63 USDGross price for quantities from 5 pcs - 8.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.