+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2659352

Screw extractor; 50mm; Thread: M3÷M6


Manufacturer: GEDORE

Manufacturer part number:
2659352
TME Symbol:
GEDORE-2659352

Specification

Manufacturer
GEDORE
Type of tool
screw extractor
Length
50mm
Thread
M3...M6
Gross weight5 g
EAN code4010886930519
See other products in this category: Screw Extractors GEDORE,
*
2659352
2 in TME stock
Net price for quantities from 1 pcs - 4.52 USDGross price for quantities from 1 pcs - 4.52 USD
Net price for quantities from 3 pcs - 4.10 USDGross price for quantities from 3 pcs - 4.10 USD
Net price for quantities from 5 pcs - 3.81 USDGross price for quantities from 5 pcs - 3.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.