+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2668890

Wrench: adjustable; Jaw capacity: 36mm; Overall len: 302mm


Manufacturer: GEDORE

Manufacturer part number:
2668890
TME Symbol:
GEDORE-2668890

Specification

Manufacturer
GEDORE
Type of wrench
adjustable
Jaw capacity
36mm
Overall length
302mm
Conform to the norm
ISO 6787
Key features
flat head has 15° offset
Material
Chrom-vanadium steel
Plating material
chromium, nickel
Gross weight805 g
EAN code4010886933619
See other products in this category: Adjustable Wrenches GEDORE,
*
2668890
0 in TME stock
Net price for quantities from 1 pcs - 39.48 USDGross price for quantities from 1 pcs - 39.48 USD
Net price for quantities from 3 pcs - 35.79 USDGross price for quantities from 3 pcs - 35.79 USD
Net price for quantities from 5 pcs - 33.32 USDGross price for quantities from 5 pcs - 33.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.