+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2927802

Screwdriver: torque; 132mm; 1/4"; 0.2÷1.5Nm

Manufacturer: GEDORE

Manufacturer part number:
2927802
TME Symbol:
GEDORE-2927802

Specification

Manufacturer
GEDORE
Type of screwdriver
torque
Overall length
132mm
Holder socket size - inch
1/4"
Torque
0.2...1.5Nm
Gross weight255 g
EAN code4010886950050
See other products in this category: Torque screwdrivers GEDORE,
*
2927802
0 in TME stock
Net price for quantities from 1 pcs - 83.79 USDGross price for quantities from 1 pcs - 83.79 USD
Net price for quantities from 3 pcs - 75.94 USDGross price for quantities from 3 pcs - 75.94 USD
Net price for quantities from 5 pcs - 70.70 USDGross price for quantities from 5 pcs - 70.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.