+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2928728

Screwdriver: insulated-set; insulated; Pozidriv®,slot; 1kVAC


Manufacturer: GEDORE

Manufacturer part number:
2928728
TME Symbol:
GEDORE-2928728

Specification

Manufacturer
GEDORE
Type of screwdriver
insulated - set
Kind of screwdriver
insulated
Kind of bit
Pozidriv®, slot
Bit size
PZ1, PZ2, SL 3.5, SL 4, SL 5.5, SL 6.5
Conform to the norm
EN 60900 IEC 60900
Blade material
chrome vanadium molybdenum steel
Max. operating voltage
1kV AC
Quantity in set/package
6pcs.
Tool set features
  • handle has a suspension hole
  • three-component handle
Gross weight600 g
EAN code4010886945377
See other products in this category: Screwdrivers Sets GEDORE,
*
2928728
2 in TME stock
Net price for quantities from 1 set - 61.56 USDGross price for quantities from 1 set - 61.56 USD
Net price for quantities from 3 set - 55.79 USDGross price for quantities from 3 set - 55.79 USD
Net price for quantities from 5 set - 51.94 USDGross price for quantities from 5 set - 51.94 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.