+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2993244

Tools set: screwdriver bits; plastic box; 6-angles socket; 6pcs.


Manufacturer: GEDORE

Manufacturer part number:
2993244
TME Symbol:
GEDORE-2993244

Specification

Manufacturer
GEDORE
Type of tools set
screwdriver bits
Kind of package
plastic box
Kind of bit
6-angles socket
Tools application
screwdrivers
Kind of holder
machine
Bit size
HEX 7mm, HEX 8mm, HEX 10mm, HEX 12mm, HEX 13mm
Bit size - inch
HEX 3/8"
Kit contents
socket bits
Holder socket size - inch
1/4"
Quantity in set/package
6pcs.
Gross weight240 g
EAN code4010886948705
See other products in this category: Screwdrivers Sets GEDORE,
*
2993244
0 in TME stock
Net price for quantities from 1 set - 46.93 USDGross price for quantities from 1 set - 46.93 USD
Net price for quantities from 3 set - 42.54 USDGross price for quantities from 3 set - 42.54 USD
Net price for quantities from 5 set - 39.61 USDGross price for quantities from 5 set - 39.61 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.