+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3037533

Wrench tip; torque,spanner; Spanner: 13mm; L: 120mm


Manufacturer: GEDORE

Manufacturer part number:
3037533
TME Symbol:
GEDORE-3037533

Specification

Manufacturer
GEDORE
Type of wrench accessories
wrench tip
Kind of wrench
spanner, torque
Spanner size
13mm
Tools application
torque wrench
Length
120mm
Material
Chrom-vanadium steel
Gross weight27.85 g
EAN code701698906321
See other products in this category: Wrenches - accessories GEDORE,
*
3037533
2 in TME stock
Net price for quantities from 1 pcs - 76.16 USDGross price for quantities from 1 pcs - 76.16 USD
Net price for quantities from 3 pcs - 69.02 USDGross price for quantities from 3 pcs - 69.02 USD
Net price for quantities from 5 pcs - 64.27 USDGross price for quantities from 5 pcs - 64.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.