+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3300033

Screwdriver: universal-set; 6-angles socket; 5pcs.


Manufacturer: GEDORE

Manufacturer part number:
3300033
TME Symbol:
GEDORE-3300033

Specification

Manufacturer
GEDORE
Type of screwdriver
universal - set
Kind of bit
6-angles socket
Bit size
HEX 6mm, HEX 7mm, HEX 8mm, HEX 10mm, HEX 13mm
Blade material
chrome vanadium steel
Quantity in set/package
5pcs.
Plating material
chromium
Tool set features
  • handle has a suspension hole
  • two-component handle
Gross weight760 g
EAN code4060833000338
See other products in this category: Screwdrivers Sets GEDORE,
*
3300033
0 in TME stock
Net price for quantities from 1 pcs - 42.54 USDGross price for quantities from 1 pcs - 42.54 USD
Net price for quantities from 3 pcs - 38.55 USDGross price for quantities from 3 pcs - 38.55 USD
Net price for quantities from 5 pcs - 35.89 USDGross price for quantities from 5 pcs - 35.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.