+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3300050

Wrench-set; 6-angles,socket spanner; Chrom-vanadium steel; 1/4"

Manufacturer: GEDORE

Manufacturer part number:
3300050
TME Symbol:
GEDORE-3300050

Specification

Manufacturer
GEDORE
Type of tool
wrench - set
Kind of wrench
6-angles, socket spanner
Kind of package
case
Material
Chrom-vanadium steel
Holder socket size - inch
1/4"
Manufacturer series
Gedore Red
Quantity in set/package
16pcs.
Kit contents
  • adapter
  • extension
  • knob
  • rattle
  • socket bits
Gross weight642 g
EAN code4060833000505
See other products in this category: Wrenches Sets GEDORE,
See other products from this series.:
*
3300050
1 in TME stock
Net price for quantities from 1 set - 44.98 USDGross price for quantities from 1 set - 44.98 USD
Net price for quantities from 3 set - 40.76 USDGross price for quantities from 3 set - 40.76 USD
Net price for quantities from 5 set - 37.95 USDGross price for quantities from 5 set - 37.95 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.