+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3300051

Wrench-set; 6-angles,socket spanner; Chrom-vanadium steel; 1/4"

NEW

Manufacturer: GEDORE

Manufacturer part number:
3300051
TME Symbol:
GEDORE-3300051

Specification

Manufacturer
GEDORE
Type of tool
wrench - set
Kind of wrench
6-angles, socket spanner
Kind of bit
hex key, Phillips, Pozidriv®, slot, Torx®
Kind of package
case
Material
Chrom-vanadium steel
Holder socket size - inch
1/4"
Manufacturer series
Gedore Red
Quantity in set/package
33pcs.
Kit contents
  • adapter
  • Cardan joint
  • extension
  • rattle
  • screwdriver bits
  • screwdriver handle
  • socket bits
Gross weight1.2012 kg
EAN code4060833000512
See other products in this category: Wrenches Sets GEDORE,
See other products from this series.:
*
3300051
1 in TME stock
Net price for quantities from 1 set - 64.19 USDGross price for quantities from 1 set - 64.19 USD
Net price for quantities from 3 set - 58.17 USDGross price for quantities from 3 set - 58.17 USD
Net price for quantities from 5 set - 54.16 USDGross price for quantities from 5 set - 54.16 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.