+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3300061

Adapter; socket spanner; Chrom-vanadium steel; 1/2",1/4",3/8"


Manufacturer: GEDORE

Manufacturer part number:
3300061
TME Symbol:
GEDORE-3300061

Specification

Manufacturer
GEDORE
Type of tool
adapter
Kind of wrench
socket spanner
Material
Chrom-vanadium steel
Holder socket size - inch
1/2", 1/4", 3/8"
Manufacturer series
Gedore Red
Quantity in set/package
4pcs.
Gross weight100 g
EAN code4060833000611
See other products in this category: Wrenches Sets GEDORE,
See other products from this series.:
*
3300061
0 in TME stock
Net price for quantities from 1 set - 22.95 USDGross price for quantities from 1 set - 22.95 USD
Net price for quantities from 3 set - 20.81 USDGross price for quantities from 3 set - 20.81 USD
Net price for quantities from 5 set - 19.37 USDGross price for quantities from 5 set - 19.37 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.