+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3300578

Wrench: socket spanner-set; to wheels,socket spanner,impact


Manufacturer: GEDORE

Manufacturer part number:
3300578
TME Symbol:
GEDORE-3300578

Specification

Manufacturer
GEDORE
Type of wrench
socket spanner - set
Kind of wrench
impact, socket spanner, to wheels
Kind of package
plastic cassette
Material
Chrom-molybdenum steel
Holder socket size - inch
1/2"
Manufacturer series
Gedore Red
Quantity in set/package
3pcs.
Gross weight810 g
EAN code4060833005784
See other products in this category: Wrenches Sets GEDORE,
See other products from this series.:
*
3300578
0 in TME stock
Net price for quantities from 1 set - 42.56 USDGross price for quantities from 1 set - 42.56 USD
Net price for quantities from 3 set - 38.56 USDGross price for quantities from 3 set - 38.56 USD
Net price for quantities from 5 set - 35.90 USDGross price for quantities from 5 set - 35.90 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.