+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3300998

Wrench: adjustable; Jaw capacity: 34mm; Overall len: 250mm

Manufacturer: GEDORE

Manufacturer part number:
3300998
TME Symbol:
GEDORE-3300998

Specification

Manufacturer
GEDORE
Type of wrench
adjustable
Jaw capacity
34mm
Overall length
250mm
Conform to the norm
ISO 6787
Key features
flat head has 15° offset
Material
Chrom-vanadium steel
Manufacturer series
Gedore Red
Plating material
chromium
Gross weight456.4 g
EAN code4060833009980
See other products in this category: Adjustable Wrenches GEDORE,
See other products from this series.:
*
3300998
1 in TME stock
Net price for quantities from 1 pcs - 19.95 USDGross price for quantities from 1 pcs - 19.95 USD
Net price for quantities from 3 pcs - 18.08 USDGross price for quantities from 3 pcs - 18.08 USD
Net price for quantities from 5 pcs - 16.84 USDGross price for quantities from 5 pcs - 16.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.