+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3300999

Wrench: adjustable; Jaw capacity: 41mm; Overall len: 295mm


Manufacturer: GEDORE

Manufacturer part number:
3300999
TME Symbol:
GEDORE-3300999

Specification

Manufacturer
GEDORE
Type of wrench
adjustable
Jaw capacity
41mm
Overall length
295mm
Conform to the norm
ISO 6787
Key features
flat head has 15° offset
Material
Chrom-vanadium steel
Manufacturer series
Gedore Red
Plating material
chromium
Gross weight728 g
EAN code4060833009997
See other products in this category: Adjustable Wrenches GEDORE,
See other products from this series.:
*
3300999
1 in TME stock
Net price for quantities from 1 pcs - 26.50 USDGross price for quantities from 1 pcs - 26.50 USD
Net price for quantities from 3 pcs - 24.01 USDGross price for quantities from 3 pcs - 24.01 USD
Net price for quantities from 5 pcs - 22.36 USDGross price for quantities from 5 pcs - 22.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.