+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3301150

Cutters; for cutting rods, wires, bolts and rivets; 450mm


Manufacturer: GEDORE

Manufacturer part number:
3301150
TME Symbol:
GEDORE-3301150

Specification

Manufacturer
GEDORE
Type of tool
cutters
Pliers/knives application
for cutting rods, wires, bolts and rivets
Length
0.45m
Cutting range
Ø8mm max
Material
Chrom-molybdenum steel
Manufacturer series
Gedore Red
Oblique pliers/knives features
  • induction hardened blades
  • phosphate head
Gross weight1.54 kg
EAN code4060833011501
See other products in this category: Shears, Scissors, Knives GEDORE,
See other products from this series.:
*
3301150
0 in TME stock
Net price for quantities from 1 pcs - 43.94 USDGross price for quantities from 1 pcs - 43.94 USD
Net price for quantities from 3 pcs - 39.82 USDGross price for quantities from 3 pcs - 39.82 USD
Net price for quantities from 5 pcs - 37.07 USDGross price for quantities from 5 pcs - 37.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.