+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3301155

Tools set: pliers; side,cutting,half-rounded nose,universal

Manufacturer: GEDORE

Manufacturer part number:
3301155
TME Symbol:
GEDORE-3301155

Specification

Manufacturer
GEDORE
Type of tools set
pliers
Kind of pliers
cutting, half-rounded nose, side, universal
Material
Chrom-vanadium steel
Manufacturer series
Gedore Red
Quantity in set/package
3pcs.
Oblique pliers/knives features
  • ergonomic two-component handles
  • induction hardened blades
Gross weight711 g
EAN code4060833011556
See other products in this category: Pliers Sets GEDORE,
See other products from this series.:
*
3301155
0 in TME stock
Net price for quantities from 1 set - 44.31 USDGross price for quantities from 1 set - 44.31 USD
Net price for quantities from 3 set - 40.15 USDGross price for quantities from 3 set - 40.15 USD
Net price for quantities from 5 set - 37.39 USDGross price for quantities from 5 set - 37.39 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.