+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3301156

Tools set: pliers; for circlip; bent,straight; Gedore Red; 4pcs.


Manufacturer: GEDORE

Manufacturer part number:
3301156
TME Symbol:
GEDORE-3301156

Specification

Manufacturer
GEDORE
Type of tools set
pliers
Kind of pliers
for circlip
Material
Chrom-vanadium steel
Version
bent, straight
Manufacturer series
Gedore Red
Kind of circlip
external, internal
Quantity in set/package
4pcs.
Gross weight790 g
EAN code4060833011563
See other products in this category: Pliers Sets GEDORE,
See other products from this series.:
*
3301156
0 in TME stock
Net price for quantities from 1 set - 47.58 USDGross price for quantities from 1 set - 47.58 USD
Net price for quantities from 3 set - 43.12 USDGross price for quantities from 3 set - 43.12 USD
Net price for quantities from 5 set - 40.15 USDGross price for quantities from 5 set - 40.15 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.