+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3301175

Pliers; for pipe gripping,adjustable; Pliers len: 250mm

Manufacturer: GEDORE

Manufacturer part number:
3301175
TME Symbol:
GEDORE-3301175

Specification

Manufacturer
GEDORE
Type of tool
pliers
Kind of pliers
adjustable, for pipe gripping
Pliers length
250mm
Conform to the norm
DIN ISO 8976
Manufacturer series
Gedore Red
Jaws opening max
33mm
Gross weight370 g
EAN code4060833011754
See other products in this category: Adjustable Pliers GEDORE,
See other products from this series.:
*
3301175
0 in TME stock
Net price for quantities from 1 pcs - 16.60 USDGross price for quantities from 1 pcs - 16.60 USD
Net price for quantities from 3 pcs - 15.04 USDGross price for quantities from 3 pcs - 15.04 USD
Net price for quantities from 5 pcs - 14.00 USDGross price for quantities from 5 pcs - 14.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.