+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3301179

Pliers; Morse's; Pliers len: 300mm; Chrom-vanadium steel


Manufacturer: GEDORE

Manufacturer part number:
3301179
TME Symbol:
GEDORE-3301179

Specification

Manufacturer
GEDORE
Type of tool
pliers
Kind of pliers
Morse's
Pliers length
300mm
Material
Chrom-vanadium steel
Oblique pliers/knives features
adjusting screw enables the regulation of jaw opening and crimping force
Grip capacity
max. 60mm
Manufacturer series
Gedore Red
Gross weight940 g
EAN code4060833011792
See other products in this category: Locking Pliers GEDORE,
See other products from this series.:
*
3301179
0 in TME stock
Net price for quantities from 1 pcs - 22.00 USDGross price for quantities from 1 pcs - 22.00 USD
Net price for quantities from 3 pcs - 19.94 USDGross price for quantities from 3 pcs - 19.94 USD
Net price for quantities from 5 pcs - 18.57 USDGross price for quantities from 5 pcs - 18.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.