+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3301180

Tools set: pliers; Morse's; 10",12",7"; Gedore Red; 3pcs.


Manufacturer: GEDORE

Manufacturer part number:
3301180
TME Symbol:
GEDORE-3301180

Specification

Manufacturer
GEDORE
Type of tools set
pliers
Kind of pliers
Morse's
Material
Chrom-vanadium steel
Oblique pliers/knives features
adjusting screw enables the regulation of jaw opening and crimping force
Plating material
chromium
Size
7", 10", 12"
Manufacturer series
Gedore Red
Quantity in set/package
3pcs.
Gross weight2 kg
EAN code4060833011808
See other products in this category: Pliers Sets GEDORE,
See other products from this series.:
*
3301180
0 in TME stock
Net price for quantities from 1 set - 47.63 USDGross price for quantities from 1 set - 47.63 USD
Net price for quantities from 3 set - 43.16 USDGross price for quantities from 3 set - 43.16 USD
Net price for quantities from 5 set - 40.19 USDGross price for quantities from 5 set - 40.19 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.