+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3301181

Pliers; Morse's; Pliers len: 175mm; Chrom-vanadium steel


Manufacturer: GEDORE

Manufacturer part number:
3301181
TME Symbol:
GEDORE-3301181

Specification

Manufacturer
GEDORE
Type of tool
pliers
Kind of pliers
Morse's
Pliers length
175mm
Material
Chrom-vanadium steel
Grip capacity
max. 50mm
Manufacturer series
Gedore Red
Oblique pliers/knives features
  • adjusting screw enables the regulation of jaw opening and crimping force
  • elongated head pliers
Gross weight200 g
EAN code4060833011815
See other products in this category: Locking Pliers GEDORE,
See other products from this series.:
*
3301181
0 in TME stock
Net price for quantities from 1 pcs - 17.77 USDGross price for quantities from 1 pcs - 17.77 USD
Net price for quantities from 3 pcs - 16.10 USDGross price for quantities from 3 pcs - 16.10 USD
Net price for quantities from 5 pcs - 14.99 USDGross price for quantities from 5 pcs - 14.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.