+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3301218

Wrench: torque; rattle; 575mm; 60÷300Nm; Kind of socket: square


Manufacturer: GEDORE

Manufacturer part number:
3301218
TME Symbol:
GEDORE-3301218

Specification

Manufacturer
GEDORE
Type of wrench
torque
Kind of wrench
rattle
Overall length
575mm
Torque
60...300Nm
Kind of socket
square
Holder socket size - inch
1/2"
Conform to the norm
DIN ISO 6789-2
Manufacturer series
Gedore Red
Key features
ergonomic handle
Gross weight1.7 kg
EAN code4060833012188
See other products in this category: Torque Wrenches GEDORE,
See other products from this series.:
*
3301218
0 in TME stock
Net price for quantities from 1 pcs - 196.91 USDGross price for quantities from 1 pcs - 196.91 USD
Net price for quantities from 3 pcs - 178.46 USDGross price for quantities from 3 pcs - 178.46 USD
Net price for quantities from 5 pcs - 166.15 USDGross price for quantities from 5 pcs - 166.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.